This circular connector features a straight body orientation and a solder termination method. It has 7 contacts and 7 terminals, with a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC. It is a cable mount connector with a straight body orientation and a plug gender of PL.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |