
This circular connector features a male gender, 4 contacts, and a solder termination. The body is made of aluminium with a cadmium plating, and the contacts are made of copper or copper alloy with a silver plating. It is not Reach SVHC compliant. The connector is available in a cable mount package type.
Sign in to ask questions about the Amphenol AIT6-22-4PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT6-22-4PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6-22-4PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
