
This 4-contact male circular connector features an aluminium body with cadmium plating and copper alloy, copper, or brass contacts with silver or gold plating. It is not RoHS compliant and does not meet Reach SVHC requirements. The connector is designed for solder termination and is suitable for general applications.
Sign in to ask questions about the Amphenol AIT6-24-22PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT6-24-22PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6-24-22PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.