Sign in to ask questions about the Amphenol AIT6-24-96S0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT6-24-96S0 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6-24-96S0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.