
The AIT6-36-3PS connector features a 6-contact male design with an aluminium body and cadmium plating. The contacts are made of copper alloy and have a silver plating. It is a cable mount connector with a solder termination. The RoHS compliance status is unknown.
Sign in to ask questions about the Amphenol AIT6-36-3PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT6-36-3PS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6-36-3PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
