
The AIT6E36-5PC circular connector features a male crimp termination with four contacts. Constructed from aluminium with a cadmium plating, the connector's contacts are made of copper or copper alloy with a silver plating. This connector is not SVHC compliant. It is part of the AIT series.
Amphenol AIT6E36-5PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | AIT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6E36-5PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
