This cable mount circular connector features a straight body orientation and a solder cup termination method. It has four contacts and a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 700VDC and can operate at temperatures as low as -55°C. It has a pin contact gender and a single port.
Amphenol AIT6G20-24PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AIT6G20-24PS to view detailed technical specifications.
No datasheet is available for this part.