
The AIT6G22-23S0 is an 8-position circular connector with a green housing made of aluminium, featuring a crimp contact type and a circular contact shape. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It is not Reach SVHC compliant and has an aluminium shell material with a cadmium finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AIT6G22-23S0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AIT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6G22-23S0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
