Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AIT6G22-23S0-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6G22-23S0-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.