
AMPHENOL AIT6L9767-18-10-14S-7SS Circular Connector, AIT Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 3 Contacts
Amphenol AIT6L9767-18-10-14S-7SS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6L9767-18-10-14S-7SS to view detailed technical specifications.
No datasheet is available for this part.