
Conn Circular PIN 14 POS Solder Cup ST Cable Mount 14 Terminal 1 Port Automotive
Amphenol AIT6LC28-20PS technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
