
The AIT6U24-6PC is an 8-contact crimp male circular connector from Amphenol. It features a body made of aluminium with a cadmium plating, and contacts made of copper or copper alloy with a silver plating. The connector is designed for cable mount applications and is not Reach SVHC compliant. It has a package quantity of one and is classified under the category of general circular connectors.
Amphenol AIT6U24-6PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6U24-6PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.