The AIT6U28-12SC is a 26-contact circular connector with a crimp termination. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The connector is designed for cable mount applications and is compliant with the MIL-DTL-5015 military standard. It is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol AIT6U28-12SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AIT6U28-12SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 26 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AIT6U28-12SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
