The AJ-146/10-0 is a 6-conductor panel mount jack designed for military and commercial communication systems. It is qualified to MIL-DTL-55116 and corresponds to military part identifying number M55116/10-0. The component features a waterproof design with solder cup terminals and is used in rugged audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AJ-146/10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Conductors | 6 |
| Contact Type | Solder Cup |
| Military Specification | MIL-DTL-55116 |
| Military Part Number | M55116/10-0 |
| Panel Thickness | 0.17 ± 0.05inches |
| Mounting Type | Panel Mount (Front or Rear) |
| Military Standard | MIL-DTL-55116 QUALIFIED |
Download the complete datasheet for Amphenol AJ-146/10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.