This 6-position circular connector features brass contacts and a stainless steel shell, with a voltage rating of 60V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and has a termination of solder. The contact finish is gold, and the contact material is brass.
Sign in to ask questions about the Amphenol AJ-166/14-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AJ-166/14-1 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | MIL-DTL-55116, AJ |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AJ-166/14-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.