This circular connector features a SKT contact gender, four contacts, and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector has a maximum voltage rating of 400VAC.
Amphenol AJ6R-8-44S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AJ6R-8-44S to view detailed technical specifications.
No datasheet is available for this part.