
Circular connector, receptacle, straight orientation, featuring 13 positions and 13 socket contacts. Contacts are copper alloy with gold plating, rated for 5A and 550V. Composite body with electroless nickel plating, shell size 11, meeting MIL-DTL-38999 standards. IP67 rated for environmental protection.
Amphenol AL00F11-35S(IP) technical specifications.
| Approvals | UL |
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Depth | 26.5mm |
| Gender | Receptacle |
| Length | 32.75mm |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Plating | Electroless Nickel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F11-35S(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.