
The AL00F13-4S is a 4-contact receptacle from Amphenol's Amphe-Lite series, featuring a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is designed for crimp termination and is not SVHC compliant. This receptacle is part of the circular connectors category and is suitable for general applications.
Amphenol AL00F13-4S technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.