
The AL00F13-98P(IP) is a 10-contact receptacle from Amphenol, rated for 600V AC and 850V DC. It features a composite body with a gold-plated copper contact and a current rating of 7.5A. The connector is designed for panel mounting and has a maximum operating temperature of 150°C. It meets the MIL-DTL-38999 military standard and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| Test Voltage | 1.8kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Working Voltage | 1kV |
| RoHS | Compliant |
