The AL00F13-98SB receptacle features a composite body with electroless nickel plating and gold contact plating. It has 10 contacts and is part of the Amphe-Lite series. The receptacle is not Reach SVHC compliant. It is terminated through crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00F13-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F13-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.