
This 18-contact receptacle connector features a composite body with electroless nickel plating and 18 gold-plated contacts made of copper alloy and copper. The connector is part of the Amphe-Lite series and is terminated with a crimp connection. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00F15-18P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 18 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F15-18P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.