
This 37-contact receptacle connector features a composite body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for use with crimp termination and has a maximum operating supply voltage of 500V. The connector is part of the Amphe-Lite series and is not Reach SVHC compliant. It is suitable for general applications and is a wall-mount type connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00F15-35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F15-35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.