
This 55-position socket receptacle features a composite body with electroless nickel plating and gold-plated copper alloy contacts. It has a current rating of 5A and a voltage rating of 550V, with an IP67 rating for dust and water resistance. The receptacle is made to MIL-DTL-38999 military standard and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00F17-35S(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F17-35S(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.