Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Automotive Medical Bulk
Amphenol AL00F17-6S technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.