Amphenol AL00F19-11S(IP) technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyetherimide |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 19 |
| Termination | Crimp |
| Test Voltage | 2.3kV |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 1.25kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F19-11S(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.