
This 41-contact receptacle features a glass and thermoplastic body with copper contacts plated with gold. It is designed for crimp termination and meets the military standard MIL-DTL-38999. The receptacle is not Reach SVHC compliant. It is part of the Amphe-Lite series and is intended for wall mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00F21-41P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Glass, Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F21-41P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.