
The AL00F9-35P(IP) is a 6-contact circular connector with a 9-shell size and gold-plated contacts. It is designed for high-current applications with a 5A current rating and 550V DC rated voltage. The connector meets military standards with MIL-DTL-38999 approval and is also UL-listed. It features a straight orientation and crimp termination, making it suitable for wall-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00F9-35P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Series | Amphe-Lite |
| Shell Size | 9 |
| Termination | Crimp |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F9-35P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.