The AL00FD13-98P is a 10-contact receptacle connector with a composite body and electroless nickel plating. The contacts are made of copper alloy and copper with a gold plating. It is part of the Amphe-Lite series and is not SVHC compliant. The connector is designed for wall mount applications and features a crimp termination method.
Amphenol AL00FD13-98P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00FD13-98P to view detailed technical specifications.
No datasheet is available for this part.
