
The AL00FD15-19PN is a 19-contact receptacle connector from Amphenol's Amphe-Lite series, featuring a composite body with electroless nickel plating and gold-plated contacts. It is designed for crimp termination and is not compliant with Reach SVHC regulations. The connector has a wall mount package type and is part of the circular connectors category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00FD15-19PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00FD15-19PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
