The AL00U11-98S is a 6-contact receptacle connector with a composite body and copper alloy contacts plated with gold. It is part of the Amphe-Lite series and is terminated with a crimp connection. The connector is not Reach SVHC compliant. It is designed for wall mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00U11-98S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00U11-98S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.