
The AL00U15-5S is a 5-contact receptacle connector with a composite body and unplated contacts. It features a copper alloy and copper contact material with a gold plating. The connector is designed for crimp termination and is not Reach SVHC compliant. It belongs to the Amphe-Lite series and is a type of general-purpose circular connector.
Amphenol AL00U15-5S technical specifications.
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
