
The AL00U17-6P-LC receptacle connector features a composite body with six copper alloy contacts plated with gold. It is a 6-position receptacle with a wall mount package type. The connector is not Reach SVHC compliant. It is part of the Amphe-Lite series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL00U17-6P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00U17-6P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.