Circular connector with 2 male pin contacts, featuring gold-plated copper alloy contacts and a composite, glass, polyetherimide body with electroless nickel plating. This straight, cable-mount connector supports crimp termination for wire/cable diameters up to 2.77mm, offering a 13A current rating and a 600V AC / 850V DC voltage rating. Designed for demanding applications, it meets MIL-DTL-38999 standards and operates within a temperature range of -55°C to 150°C, with a mating cycle of 500.
Amphenol AL06F11-2P(IP) technical specifications.
| Approvals | UL |
| Body Material | Composite, Glass, Polyetherimide |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Material | Nickel |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 11 |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Diameter | 2.77mm |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F11-2P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.