
General purpose circular MIL-SPEC connector plug featuring 13 contacts with gold-plated copper alloy contacts. This straight, cable-mount connector offers a 5A current rating and a 1.3kV test voltage, with DC and AC voltage ratings of 550V and 400V respectively. Constructed with a composite body and electroless nickel plating, it supports 500 mating cycles and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06F11-35S-IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 31.34mm |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Wire/Cable Diameter | 1.37mm |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F11-35S-IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
