
The AL06F13-35S-IP connector features a composite body with electroless nickel plating and gold contact plating. It has a current rating of 5A and a voltage rating of 400V AC. The connector is designed for crimp termination and has a nickel material with a silver color. It is part of the Amphe-Lite series and is not Reach SVHC compliant. The connector is rated for 500 mating cycles and has 22 contacts.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Material | Nickel |
| Mating Cycles | 500 |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |