
This 37-contact receptacle features a composite body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for use with crimp termination and is part of the Amphe-Lite series. The receptacle has a maximum operating supply voltage of 500V and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Operating Supply Voltage | 500V |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |