
This connector features a composite body with electroless nickel plating and a silver color. The contacts are made of copper alloy and copper with gold plating. It has a current rating of 5A and a voltage rating of 400V AC. The connector is designed for 500 mating cycles and has 37 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06F15-35S-IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Material | Nickel |
| Mating Cycles | 500 |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F15-35S-IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.