
General purpose circular connector, plug with 55 socket contacts, designed for MIL-DTL-38999 applications. Features a composite body with electroless nickel plating, silver color, and gold-plated copper alloy contacts. Rated for 5A current, 400V AC / 550V DC working voltage, and 1.3kV test voltage. Offers 500 mating cycles and operates within a temperature range of -55°C to 150°C. Straight orientation, free hanging/cable mount, with crimp termination for wire/cable diameters up to 1.37mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06F17-35S-IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 17 |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Wire/Cable Diameter | 1.37mm |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F17-35S-IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
