Sign in to ask questions about the Amphenol AL06F19-32P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AL06F19-32P(IP) technical specifications.
| Approvals | UL |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Material | Nickel |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Orientation | Straight |
| Series | Amphe-Lite |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F19-32P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.