Circular connector featuring 79 pin contacts with gold plating for superior conductivity. This straight, cable-mount component offers a 5A current rating and a robust 500 mating cycle lifespan. Constructed with a composite body and electroless nickel plating, it operates across a wide temperature range from -55°C to 150°C and meets MIL-DTL-38999 standards. Suitable for demanding automotive and medical applications, it supports a 1.37mm wire/cable diameter and boasts a 400V AC / 550V DC voltage rating.
Amphenol AL06F21-35P(IP) technical specifications.
| Approvals | UL |
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 79 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Shell Size | 21 |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Wire/Cable Diameter | 1.37mm |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F21-35P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.