The AL06F21-41S(IP) connector features 41 gold-plated copper contacts with a glass and thermoplastic body. It meets the MIL-DTL-38999 military standard and is available for crimp termination. The connector is not Reach SVHC compliant. It is part of the Amphe-Lite series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06F21-41S(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Glass, Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F21-41S(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
