
This Amphenol Amphe-Lite connector features 100 gold-plated socket contacts with a current rating of 5A. It meets the military standard MIL-DTL-38999 and is approved by UL. The connector is designed for free hanging applications and has a shell size of 23. The contacts are plated with gold and are made of nickel material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06F23-35S(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Package/Case | 100 |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Material | Nickel |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 100 |
| Orientation | Straight |
| Series | Amphe-Lite |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F23-35S(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.