General purpose circular connector featuring 6 male pin contacts with gold-plated copper contacts, rated for 5A current and 550V DC. This straight, cable-mount connector utilizes crimp termination and is designed for 500 mating cycles. Constructed with a glass and polyetherimide body and a nickel-plated shell, it operates within a temperature range of -55°C to 150°C and meets MIL-DTL-38999 standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Glass, Polyetherimide |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Material | Nickel |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 9 |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Wire/Cable Diameter | 1.37mm |
| Working Voltage | 750V |
| RoHS | Compliant |
