
The AL06FD11-35S(IP) is a 13-position female socket connector from Amphenol, featuring a composite body with electroless nickel plating and gold-plated copper alloy contacts. It is shielded and rated for fluid resistance, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector meets the MIL-DTL-38999 military standard and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06FD11-35S(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06FD11-35S(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.