
The AL06FD13-35P(IP) connector features 22 gold-plated pin contacts and a shielded design. It is rated for operation between -55°C and 125°C and meets the MIL-DTL-38999 military standard. The connector is available in bulk packaging and is part of the Amphe-Lite 38999 Series III. It is suitable for use in fluid-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06FD13-35P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Amphe-Lite™ 38999 Series III |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06FD13-35P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.