AMPHENOL AL06FD13-98P-IP Circular Connector, Amphe-Lite Series, MIL-DTL-38999 Series III Equivalent, Straight Plug, 10
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |