
The AL06FD15-35S(IP) is a 37-position female socket connector with a shielded design, suitable for free-hanging mounting. It features a composite body with electroless nickel plating and gold-plated copper alloy contacts. The connector is rated for operation between -55°C and 125°C and meets the MIL-DTL-38999 military standard. It is available in bulk packaging and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06FD15-35S(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06FD15-35S(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.