
The Amphe-Lite 8-contact crimp termination circular connector features a composite body with unplated contacts and gold-plated copper contacts. It has a male gender and is part of the Amphe-Lite series. The connector is not Reach SVHC compliant. It is a cable mount connector with a termination type of crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06U13-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06U13-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
