The AL06U15-18S-LC connector features 18 male contacts with a composite body and gold-plated copper alloy contacts. It is a cable mount connector with an unplated body and is not SVHC compliant. The Amphe-Lite series connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06U15-18S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06U15-18S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.