
The AL06UD13-98P(IP) connector features a composite body with unplated finish, copper alloy contacts plated with gold, and a pin contact type. It has a male gender and is designed for free-hanging applications. The connector meets the MIL-DTL-38999 military standard and is part of the Amphe-Lite series. It is available in a 13 shell size with 10 contacts and a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AL06UD13-98P(IP) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06UD13-98P(IP) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.